
130063 | |
|---|---|
DigiKey Part Number | 1436-130063-ND |
Manufacturer | |
Manufacturer Product Number | 130063 |
Description | Inkjet Printer Power Cord |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Black To |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer HellermannTyton | Shielding Unshielded |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Obsolete | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Operating Temperature 5°C ~ 35°C |

