
126-00416 | |
|---|---|
DigiKey Part Number | 1436-126-00416-ND |
Manufacturer | |
Manufacturer Product Number | 126-00416 |
Description | CBL TIE LOCKING NAT 18LB 3.94" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.63" (16.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.63" (16.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.328' (100.00mm, 3.94") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

