
126-00244 | |
|---|---|
DigiKey Part Number | 1436-2266-ND |
Manufacturer | |
Manufacturer Product Number | 126-00244 |
Description | CBL TIE LOCKING BLACK 50LB 6.25" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.521' (158.80mm, 6.25") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Cupped Arrowhead |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Black |
Bundle Diameter 1.18" (30.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 156-00264 | HellermannTyton | 0 | 1436-1045-ND | 0,30990 € | MFR Recommended |


