
126-00114 | |
|---|---|
DigiKey Part Number | 1436-2262-ND |
Manufacturer | |
Manufacturer Product Number | 126-00114 |
Description | CBL TIE LOCKING NAT 50LB 8.50" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.200" (5.08mm) | |
Length - Actual | 0.708' (215.90mm, 8.50") | |
Mounting Type | Push Mount, Cupped Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22930 € | 114,65 € |
| 1.000 | 0,21835 € | 218,35 € |
| 1.500 | 0,21219 € | 318,28 € |
| 2.500 | 0,20467 € | 511,67 € |
| 3.500 | 0,19987 € | 699,54 € |
| 5.000 | 0,19490 € | 974,50 € |
| 12.500 | 0,18270 € | 2.283,75 € |
| 25.000 | 0,17399 € | 4.349,75 € |
| 50.000 | 0,16569 € | 8.284,50 € |
| Unit Price without VAT: | 0,22930 € |
|---|---|
| Unit Price with VAT: | 0,27287 € |

