
126-00080 | |
|---|---|
DigiKey Part Number | 1436-126-00080-ND |
Manufacturer | |
Manufacturer Product Number | 126-00080 |
Description | CBL TIE LOCKING BLACK 67LB 6.20" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.220" (5.60mm) 67 lbs (30.39 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.220" (5.60mm) | |
Length - Actual | 0.517' (157.58mm, 6.20") | |
Mounting Type | Push Mount, Cupped Arrowhead | |
Tensile Strength | 67 lbs (30.39 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,56089 € | 20.192,04 € |
| Unit Price without VAT: | 0,56089 € |
|---|---|
| Unit Price with VAT: | 0,66746 € |

