
126-00076 | |
|---|---|
DigiKey Part Number | 1436-2419-ND |
Manufacturer | |
Manufacturer Product Number | 126-00076 |
Description | CBL TIE LOCKING NAT 67LB 6.20" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.18" (30.00mm) 0.217" (5.50mm) 67 lbs (30.39 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.217" (5.50mm) | |
Length - Actual | 0.517' (157.58mm, 6.20") | |
Mounting Type | Push Mount, Cupped Arrowhead | |
Tensile Strength | 67 lbs (30.39 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37660 € | 188,30 € |
| 1.000 | 0,35861 € | 358,61 € |
| 1.500 | 0,34850 € | 522,75 € |
| 2.500 | 0,33616 € | 840,40 € |
| 3.500 | 0,32827 € | 1.148,94 € |
| 5.000 | 0,32012 € | 1.600,60 € |
| 12.500 | 0,30009 € | 3.751,13 € |
| 25.000 | 0,28578 € | 7.144,50 € |
| Unit Price without VAT: | 0,37660 € |
|---|---|
| Unit Price with VAT: | 0,44815 € |

