
126-00075 | |
|---|---|
DigiKey Part Number | 1436-2259-ND |
Manufacturer | |
Manufacturer Product Number | 126-00075 |
Description | CBL TIE LOCKING BLACK 50LB 6.14" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.512' (156.00mm, 6.14") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Cupped Arrowhead |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24660 € | 123,30 € |
| 1.000 | 0,23481 € | 234,81 € |
| 1.500 | 0,22819 € | 342,29 € |
| 2.500 | 0,22010 € | 550,25 € |
| 3.500 | 0,21494 € | 752,29 € |
| 5.000 | 0,20960 € | 1.048,00 € |
| Unit Price without VAT: | 0,24660 € |
|---|---|
| Unit Price with VAT: | 0,29345 € |

