
126-00065 | |
|---|---|
DigiKey Part Number | 1436-2280-ND |
Manufacturer | |
Manufacturer Product Number | 126-00065 |
Description | CBL TIE LOCKING NAT 40LB 6.42" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.181" (4.60mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.535' (163.00mm, 6.42") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Cupped Arrowhead |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.5" | Color Natural |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31034 € | 155,17 € |
| 1.000 | 0,29551 € | 295,51 € |
| 1.500 | 0,28717 € | 430,75 € |
| Unit Price without VAT: | 0,31034 € |
|---|---|
| Unit Price with VAT: | 0,36930 € |

