Image for 126-00062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126-00062

DigiKey Part Number
126-00062-ND
Manufacturer
Manufacturer Product Number
126-00062
Description
OS190 BEIGE STNL ARRWHD W/DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.57" (40.00mm) 0.197" (5.00mm) 33 lbs (14.97 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.197" (5.00mm)
Manufacturer
HellermannTyton
Length - Actual
0.623' (190.00mm, 7.48")
Packaging
Bag
Mounting Type
Push In - Arrowhead, Winged
Part Status
Active
Tensile Strength
33 lbs (14.97 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA46), Nylon 4/6
Length - Approximate
7.5"
Color
Natural
Bundle Diameter
1.57" (40.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.0000,53976 €2.698,80 €
Unit Price without VAT:0,53976 €
Unit Price with VAT:0,64231 €