Standard, Locking Gray 3.39" (86.00mm) 0.315" (8.00mm) 176 lbs (79.83 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121-83378

DigiKey Part Number
1436-2334-ND
Manufacturer
Manufacturer Product Number
121-83378
Description
CBL TIE LOCK GRAY 176LB 1.106'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 3.39" (86.00mm) 0.315" (8.00mm) 176 lbs (79.83 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.315" (8.00mm)
Manufacturer
HellermannTyton
Length - Actual
1.106' (337.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
176 lbs (79.83 kg)
Part Status
Active
Material
Polyamide (PA46), Nylon 4/6
Wire/Cable Tie Type
Standard, Locking
Color
Gray
Length - Approximate
13.25"
Base Product Number
Bundle Diameter
3.39" (86.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5001,27686 €1.915,29 €
Unit Price without VAT:1,27686 €
Unit Price with VAT:1,51946 €