
121-82119 | |
|---|---|
DigiKey Part Number | 1436-2337-ND |
Manufacturer | |
Manufacturer Product Number | 121-82119 |
Description | CBL TIE LOCKING NAT 176LB 8.27" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.85" (46.99mm) 0.315" (8.00mm) 176 lbs (79.83 kg) |
Datasheet | Datasheet |
Category | Width 0.315" (8.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.689' (210.00mm, 8.27") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 176 lbs (79.83 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 8.25" | Base Product Number |
Bundle Diameter 1.85" (46.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79026 € | 790,26 € |
| Unit Price without VAT: | 0,79026 € |
|---|---|
| Unit Price with VAT: | 0,94041 € |

