
121-73390 | |
|---|---|
DigiKey Part Number | 1436-121-73390-ND |
Manufacturer | |
Manufacturer Product Number | 121-73390 |
Description | CBL TIE LOCK BLACK 1731LB 1.106' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.39" (86.00mm) 0.315" (8.00mm) 1731 lbs (785.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 13.25" | |
Bundle Diameter | 3.39" (86.00mm) | |
Width | 0.315" (8.00mm) | |
Length - Actual | 1.106' (337.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 1731 lbs (785.00 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,11775 € | 1.676,62 € |
| Unit Price without VAT: | 1,11775 € |
|---|---|
| Unit Price with VAT: | 1,33012 € |

