
118-04701 | |
|---|---|
DigiKey Part Number | 1436-118-04701-ND |
Manufacturer | |
Manufacturer Product Number | 118-04701 |
Description | CBL TIE LOCKING BLACK 18LB 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.79" (20.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.79" (20.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07426 € | 37,13 € |
| Unit Price without VAT: | 0,07426 € |
|---|---|
| Unit Price with VAT: | 0,08837 € |

