
118-00116 | |
|---|---|
DigiKey Part Number | 1436-118-00116-ND |
Manufacturer | |
Manufacturer Product Number | 118-00116 |
Description | CBL TIE LOCKING BEIGE 67LB 9.80" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Beige 2.60" (66.04mm) 0.180" (4.57mm) 67 lbs (30.39 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.60" (66.04mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.817' (249.02mm, 9.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 67 lbs (30.39 kg) | |
Features | - | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,77520 € | 28.876,00 € |
| Unit Price without VAT: | 5,77520 € |
|---|---|
| Unit Price with VAT: | 6,87249 € |

