
116-01814 | |
|---|---|
DigiKey Part Number | 116-01814-ND |
Manufacturer | |
Manufacturer Product Number | 116-01814 |
Description | CBL TIE LOCKING YLW 18LB 3.94" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.94") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Yellow |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
Width 0.096" (2.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1M-C4Y | Panduit Corp | 200 | 298-13790-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,18490 € | 18,49 € |
| Unit Price without VAT: | 0,18490 € |
|---|---|
| Unit Price with VAT: | 0,22003 € |


