116-01812 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3.000
Unit Price: 0,06393 €
Datasheet
Standard, Locking Red 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116-01812

DigiKey Part Number
116-01812-ND
Manufacturer
Manufacturer Product Number
116-01812
Description
CBL TIE LOCKING RED 18LB 3.94"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.86" (22.00mm)
Width
0.096" (2.45mm)
Length - Actual
0.328' (100.00mm, 3.94")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Halogen Free
Material
Polyamide (PA66), Nylon 6/6
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,18490 €18,49 €
Manufacturers Standard Package
Unit Price without VAT:0,18490 €
Unit Price with VAT:0,22003 €