
115-11269 | |
|---|---|
DigiKey Part Number | 1436-115-11269-ND |
Manufacturer | |
Manufacturer Product Number | 115-11269 |
Description | CBL TIE LOCKING BLK 271LB 10.24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.56" (65.00mm) 0.433" (11.00mm) 271 lbs (123.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.25" | |
Bundle Diameter | 2.56" (65.00mm) | |
Width | 0.433" (11.00mm) | |
Length - Actual | 0.853' (260.00mm, 10.24") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 271 lbs (123.00 kg) | |
Features | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15240 € | 1.152,40 € |
| Unit Price without VAT: | 1,15240 € |
|---|---|
| Unit Price with VAT: | 1,37136 € |

