Standard, Locking Orange 2.28" (58.00mm) 0.504" (12.80mm) 150 lbs (68.04 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115-00176

DigiKey Part Number
1436-115-00176-ND
Manufacturer
Manufacturer Product Number
115-00176
Description
DUAL CLAMP TIE, 0.25" STUD DIA,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Orange 2.28" (58.00mm) 0.504" (12.80mm) 150 lbs (68.04 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
2.28" (58.00mm)
Manufacturer
HellermannTyton
Width
0.504" (12.80mm)
Series
Length - Actual
1.604' (489.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
150 lbs (68.04 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
19.25"
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,44364 €1.221,82 €
Manufacturers Standard Package
Unit Price without VAT:2,44364 €
Unit Price with VAT:2,90793 €