
115-00145 | |
|---|---|
DigiKey Part Number | 1436-115-00145-ND |
Manufacturer | |
Manufacturer Product Number | 115-00145 |
Description | DB HEAD RELEAS BLK 150LB 1.600' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Double Head Releasable Black 2.30" (58.42mm) 0.500" (12.70mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head Releasable | |
Length - Approximate | 19.25" | |
Bundle Diameter | 2.30" (58.42mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.600' (487.68mm) | |
Mounting Type | Stud Mount | |
Tensile Strength | 150 lbs (68.04 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,50606 € | 1.253,03 € |
| Unit Price without VAT: | 2,50606 € |
|---|---|
| Unit Price with VAT: | 2,98221 € |

