
115-00047 | |
|---|---|
DigiKey Part Number | 1436-1951-ND |
Manufacturer | |
Manufacturer Product Number | 115-00047 |
Description | CBL TIE RELEASEABLE NATURAL 50LB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.26" (32.00mm) 0.291" (7.40mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Bundle Diameter | 1.26" (32.00mm) | |
Width | 0.291" (7.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53260 € | 53,26 € |
| 200 | 0,50710 € | 101,42 € |
| 300 | 0,49280 € | 147,84 € |
| 500 | 0,47534 € | 237,67 € |
| 700 | 0,46419 € | 324,93 € |
| 1.000 | 0,45264 € | 452,64 € |
| 2.500 | 0,42431 € | 1.060,78 € |
| 5.000 | 0,40406 € | 2.020,30 € |
| 10.000 | 0,38479 € | 3.847,90 € |
| Unit Price without VAT: | 0,53260 € |
|---|---|
| Unit Price with VAT: | 0,63379 € |

