
115-00042 | |
|---|---|
DigiKey Part Number | 115-00042-ND |
Manufacturer | |
Manufacturer Product Number | 115-00042 |
Description | BRANCH RELEASABLE BLK 33LB 7.87" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Branch, Releasable Black 1.57" (40.00mm), 1.18" (30.00mm) 0.185" (4.70mm) 33 lbs (14.97 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Branch, Releasable | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.57" (40.00mm), 1.18" (30.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 33 lbs (14.97 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21652 € | 1.082,60 € |
| Unit Price without VAT: | 0,21652 € |
|---|---|
| Unit Price with VAT: | 0,25766 € |

