
113-00061 | |
|---|---|
DigiKey Part Number | 1436-2254-ND |
Manufacturer | |
Manufacturer Product Number | 113-00061 |
Description | CBL TIE LOCKING BLACK 50LB 8.30" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.692' (210.80mm, 8.30") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11027 € | 110,27 € |
| 2.000 | 0,10500 € | 210,00 € |
| 3.000 | 0,10203 € | 306,09 € |
| 5.000 | 0,09842 € | 492,10 € |
| 7.000 | 0,09611 € | 672,77 € |
| 10.000 | 0,09372 € | 937,20 € |
| 25.000 | 0,08785 € | 2.196,25 € |
| 50.000 | 0,08366 € | 4.183,00 € |
| 100.000 | 0,07967 € | 7.967,00 € |
| Unit Price without VAT: | 0,11027 € |
|---|---|
| Unit Price with VAT: | 0,13122 € |

