Standard, Locking Silver 10.00" (254.00mm) 0.484" (12.30mm) 607 lbs (275.33 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-95339

DigiKey Part Number
1436-111-95339-ND
Manufacturer
Manufacturer Product Number
111-95339
Description
CBL TIE LOCKING SIL 607LB 2.749'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 10.00" (254.00mm) 0.484" (12.30mm) 607 lbs (275.33 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.484" (12.30mm)
Manufacturer
HellermannTyton
Length - Actual
2.749' (838.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
607 lbs (275.33 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 316
Length - Approximate
33"
Color
Silver
Bundle Diameter
10.00" (254.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0005,43344 €5.433,44 €
Unit Price without VAT:5,43344 €
Unit Price with VAT:6,46579 €