Similar

111-95279 | |
|---|---|
DigiKey Part Number | 1436-111-95279-ND |
Manufacturer | |
Manufacturer Product Number | 111-95279 |
Description | CBL TIE LOCKING SIL 607LB 2.234' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 7.99" (203.00mm) 0.484" (12.30mm) 607 lbs (275.33 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 7.99" (203.00mm) | |
Width | 0.484" (12.30mm) | |
Length - Actual | 2.234' (681.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 607 lbs (275.33 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,84434 € | 4.844,34 € |
| Unit Price without VAT: | 4,84434 € |
|---|---|
| Unit Price with VAT: | 5,76476 € |


