111-95278 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 50
Unit Price: 4,29680 €
Datasheet
Standard, Locking Silver 7.99" (203.00mm) 0.484" (12.30mm) 607 lbs (275.33 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-95278

DigiKey Part Number
1436-111-95278-ND
Manufacturer
Manufacturer Product Number
111-95278
Description
CBL TIE LOCKING SIL 607LB 2.234'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 7.99" (203.00mm) 0.484" (12.30mm) 607 lbs (275.33 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.484" (12.30mm)
Manufacturer
HellermannTyton
Length - Actual
2.234' (681.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
607 lbs (275.33 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 304
Length - Approximate
26.75"
Color
Silver
Bundle Diameter
7.99" (203.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLT8EH-LPPanduit Corp50298-22510-ND4,29680 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,76018 €2.380,09 €
Unit Price without VAT:4,76018 €
Unit Price with VAT:5,66461 €