Standard, Locking Black 7.10" (180.34mm) 0.400" (10.16mm) 191 lbs (86.62 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-91181

DigiKey Part Number
1436-111-91181-ND
Manufacturer
Manufacturer Product Number
111-91181
Description
CBL TIE LOCKING BLK 191LB 2.067'
Customer Reference
Detailed Description
Standard, Locking Black 7.10" (180.34mm) 0.400" (10.16mm) 191 lbs (86.62 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.400" (10.16mm)
Manufacturer
HellermannTyton
Length - Actual
2.067' (629.92mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Tensile Strength
191 lbs (86.62 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 316, Polyester Coated
Length - Approximate
24.75"
Color
Black
Bundle Diameter
7.10" (180.34mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.