
111-85850 | |
|---|---|
DigiKey Part Number | 111-85850-ND |
Manufacturer | |
Manufacturer Product Number | 111-85850 |
Description | CBL TIE LOCKING BLACK 50LB 8.86" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.32" (59.00mm) 0.197" (5.00mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.738' (225.00mm, 8.86") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Cupped Arrowhead |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.75" | Color Black |
Bundle Diameter 2.32" (59.00mm) | Base Product Number |
Width 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44860 € | 44,86 € |
| Unit Price without VAT: | 0,44860 € |
|---|---|
| Unit Price with VAT: | 0,53383 € |

