Standard, Locking Black 0.63" (16.00mm) 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-85560

DigiKey Part Number
1436-111-85560-ND
Manufacturer
Manufacturer Product Number
111-85560
Description
CBL TIE LOCKING BLACK 3.94"
Customer Reference
Detailed Description
Standard, Locking Black 0.63" (16.00mm) 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
HellermannTyton
Length - Actual
0.328' (100.00mm, 3.94")
Packaging
Bulk
Mounting Type
Push In - Arrowhead, Winged
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.63" (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.