
111-85519 | |
|---|---|
DigiKey Part Number | 111-85519-ND |
Manufacturer | |
Manufacturer Product Number | 111-85519 |
Description | CBL TIE LOCKING NAT 18LB 3.94" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.63" (16.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.94") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Winged Arrowhead |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Natural |
Bundle Diameter 0.63" (16.00mm) | Base Product Number |
Width 0.098" (2.50mm) |

