
111-81818 | |
|---|---|
DigiKey Part Number | 111-81818-ND |
Manufacturer | |
Manufacturer Product Number | 111-81818 |
Description | MARKER TIE NATURAL 18LB 3.94" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.94") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Halogen Free, Heat Stabilized, Labeling Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Natural |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
Width 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,35677 € | 10.703,10 € |
| Unit Price without VAT: | 0,35677 € |
|---|---|
| Unit Price with VAT: | 0,42456 € |

