
111-50001 | |
|---|---|
DigiKey Part Number | 1436-111-50001-ND |
Manufacturer | |
Manufacturer Product Number | 111-50001 |
Description | CBL TIE LOCK BLU/BLK 71LB 5.51" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Black Stripe 1.00" (25.40mm) 0.500" (12.70mm) 71 lbs (32.21 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 71 lbs (32.21 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6; Thermoplastic Elastomer (TPE) | |
Color | Blue, Black Stripe | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60552 € | 302,76 € |
| 1.000 | 0,57661 € | 576,61 € |
| 1.500 | 0,56035 € | 840,52 € |
| 2.500 | 0,54051 € | 1.351,28 € |
| 3.500 | 0,52783 € | 1.847,40 € |
| 5.000 | 0,51472 € | 2.573,60 € |
| 12.500 | 0,48253 € | 6.031,62 € |
| Unit Price without VAT: | 0,60552 € |
|---|---|
| Unit Price with VAT: | 0,72057 € |

