
111-32119 | |
|---|---|
DigiKey Part Number | 1436-111-32119-ND |
Manufacturer | |
Manufacturer Product Number | 111-32119 |
Description | EXTENDED-LENGTH TIE, POM, BLACK, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Strap Black 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Strap | |
Length - Approximate | 1000' | |
Bundle Diameter | - | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1000.00' (304.80m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyacetal (POM) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,71000 € | 733,71 € |
| Unit Price without VAT: | 733,71000 € |
|---|---|
| Unit Price with VAT: | 873,11490 € |

