
111-30001 | |
|---|---|
DigiKey Part Number | 1436-111-30001-ND |
Manufacturer | |
Manufacturer Product Number | 111-30001 |
Description | EXTENDED-LENGTH TIE, POM/POMUVCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Strap Black 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer HellermannTyton | Length - Actual 50.00' (15.24m) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Cable Strap | Material Polyacetal (POM) |
Length - Approximate 50' | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,72000 € | 101,72 € |
| Unit Price without VAT: | 101,72000 € |
|---|---|
| Unit Price with VAT: | 121,04680 € |

