
111-15421 | |
|---|---|
DigiKey Part Number | 1436-111-15421-ND |
Manufacturer | |
Manufacturer Product Number | 111-15421 |
Description | CBL TIE LOCKING RED 175LB 2.667' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 9.64" (244.86mm) 0.350" (8.89mm) 175 lbs (79.38 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 32" | |
Bundle Diameter | 9.64" (244.86mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 2.667' (812.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.38 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,03951 € | 10.395,10 € |
| Unit Price without VAT: | 1,03951 € |
|---|---|
| Unit Price with VAT: | 1,23702 € |

