
111-02574 | |
|---|---|
DigiKey Part Number | 1436-111-02574-ND |
Manufacturer | |
Manufacturer Product Number | 111-02574 |
Description | CBL TIE LOCKING NAT 18LB 5.50" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.458' (139.70mm, 5.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110.000 | 0,05878 € | 6.465,80 € |
| Unit Price without VAT: | 0,05878 € |
|---|---|
| Unit Price with VAT: | 0,06995 € |

