
111-02387 | |
|---|---|
DigiKey Part Number | 111-02387-ND |
Manufacturer | |
Manufacturer Product Number | 111-02387 |
Description | CBL TIE 32.3" T150L YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | - | |
Bundle Diameter | - | |
Width | - | |
Mounting Type | - | |
Tensile Strength | - | |
Features | - | |
Material | - | |
Color | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,52515 € | 5.251,50 € |
| Unit Price without VAT: | 0,52515 € |
|---|---|
| Unit Price with VAT: | 0,62493 € |

