
111-02291 | |
|---|---|
DigiKey Part Number | 1436-111-02291-ND |
Manufacturer | |
Manufacturer Product Number | 111-02291 |
Description | HEAVY DUTY CABLE TIE, 30.0" LONG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.85" (224.79mm) 0.300" (7.60mm) 120.3 lbs (54.56 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30" | |
Bundle Diameter | 8.85" (224.79mm) | |
Width | 0.300" (7.60mm) | |
Length - Actual | 2.493' (760.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120.3 lbs (54.56 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,17322 € | 14.078,64 € |
| Unit Price without VAT: | 1,17322 € |
|---|---|
| Unit Price with VAT: | 1,39613 € |


