
111-02054 | |
|---|---|
DigiKey Part Number | 1436-111-02054-ND |
Manufacturer | |
Manufacturer Product Number | 111-02054 |
Description | CBL TIE LOCKING BLK 120LB 1.267' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.10" (104.14mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.10" (104.14mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.267' (386.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12920 € | 112,92 € |
| 200 | 1,07520 € | 215,04 € |
| 300 | 1,04487 € | 313,46 € |
| 500 | 1,00786 € | 503,93 € |
| 700 | 0,98421 € | 688,95 € |
| 1.000 | 0,95976 € | 959,76 € |
| 2.500 | 0,89970 € | 2.249,25 € |
| 5.000 | 0,85679 € | 4.283,95 € |
| 10.000 | 0,81595 € | 8.159,50 € |
| Unit Price without VAT: | 1,12920 € |
|---|---|
| Unit Price with VAT: | 1,34375 € |

