111-01935 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 4.560
Unit Price: 0,09000 €
Datasheet
Standard, Locking Violet 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01935

DigiKey Part Number
111-01935-ND
Manufacturer
Manufacturer Product Number
111-01935
Description
CBL TIE LOCK VIOLET 18LB 3.94"
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Standard, Locking Violet 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.328' (100.00mm, 3.94")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Features
Halogen Free
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Violet
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Width
0.096" (2.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-M7Panduit Corp4.560298-13840-ND0,09000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160.0000,11074 €17.718,40 €
Unit Price without VAT:0,11074 €
Unit Price with VAT:0,13178 €