
111-01752 | |
|---|---|
DigiKey Part Number | 1436-2252-ND |
Manufacturer | |
Manufacturer Product Number | 111-01752 |
Description | CBL TIE LOCKING BLK 175LB 1.739' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.91" (150.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.739' (530.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Features Chemical Resistant, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA12), Nylon 12 |
Length - Approximate 20.75" | Color Black |
Bundle Diameter 5.91" (150.00mm) | Base Product Number |
Width 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,06440 € | 51,61 € |
| 50 | 1,96560 € | 98,28 € |
| 75 | 1,91013 € | 143,26 € |
| 125 | 1,84248 € | 230,31 € |
| 175 | 1,79926 € | 314,87 € |
| 250 | 1,75448 € | 438,62 € |
| Unit Price without VAT: | 2,06440 € |
|---|---|
| Unit Price with VAT: | 2,45664 € |

