Standard, Locking Beige 2.00" (50.80mm) 0.315" (8.00mm) 100 lbs (45.36 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01699

DigiKey Part Number
111-01699-ND
Manufacturer
Manufacturer Product Number
111-01699
Description
CBL TIE LOCK BEIGE 100LB 7.90"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Beige 2.00" (50.80mm) 0.315" (8.00mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.315" (8.00mm)
Manufacturer
HellermannTyton
Length - Actual
0.658' (200.66mm, 7.90")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
100 lbs (45.36 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyaryletherketone (PAEK)
Length - Approximate
8"
Color
Beige
Bundle Diameter
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,45200 €245,20 €
2002,33490 €466,98 €
3002,26903 €680,71 €
5002,18874 €1.094,37 €
7002,13741 €1.496,19 €
1.0002,08433 €2.084,33 €
Manufacturers Standard Package
Unit Price without VAT:2,45200 €
Unit Price with VAT:2,91788 €