Standard, Locking Blue 3.94" (100.00mm) 0.299" (7.59mm) 85 lbs (38.56 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01668

DigiKey Part Number
1436-111-01668-ND
Manufacturer
Manufacturer Product Number
111-01668
Description
CBL TIE LOCKING BLUE 85LB 1.270'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 3.94" (100.00mm) 0.299" (7.59mm) 85 lbs (38.56 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.299" (7.59mm)
Manufacturer
HellermannTyton
Length - Actual
1.270' (387.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
85 lbs (38.56 kg)
Part Status
Active
Material
Polypropylene (PP), Metal Detectable
Wire/Cable Tie Type
Standard, Locking
Color
Blue
Length - Approximate
15.25"
Base Product Number
Bundle Diameter
3.94" (100.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40.0002,17835 €87.134,00 €
Unit Price without VAT:2,17835 €
Unit Price with VAT:2,59224 €