
111-01667 | |
---|---|
DigiKey Part Number | 1436-111-01667-ND |
Manufacturer | |
Manufacturer Product Number | 111-01667 |
Description | CBL TIE LOCKING BLUE 34LB 1.280' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 4.33" (110.00mm) 0.181" (4.60mm) 34 lbs (15.42 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 34 lbs (15.42 kg) | |
Features | - | |
Material | Polypropylene (PP), Metal Detectable | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80.000 | 1,32664 € | 106.131,20 € |
Unit Price without VAT: | 1,32664 € |
---|---|
Unit Price with VAT: | 1,57870 € |