Standard, Locking Black 5.91" (150.00mm) 0.350" (8.89mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01569

DigiKey Part Number
1436-2250-ND
Manufacturer
Manufacturer Product Number
111-01569
Description
CBL TIE LOCKING BLK 50LB 1.739'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 5.91" (150.00mm) 0.350" (8.89mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.350" (8.89mm)
Manufacturer
HellermannTyton
Length - Actual
1.739' (530.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyacetal (POM)
Length - Approximate
20.75"
Color
Black
Bundle Diameter
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,55493 €554,93 €
Manufacturers Standard Package
Unit Price without VAT:0,55493 €
Unit Price with VAT:0,66037 €