
111-01564 | |
|---|---|
DigiKey Part Number | 1436-2543-ND |
Manufacturer | |
Manufacturer Product Number | 111-01564 |
Description | CBL TIE LOCKING BLACK 45LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 45 lbs (20.41 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90870 € | 908,70 € |
| 2.000 | 0,86535 € | 1.730,70 € |
| 3.000 | 0,84095 € | 2.522,85 € |
| 5.000 | 0,81121 € | 4.056,05 € |
| 7.000 | 0,79220 € | 5.545,40 € |
| 10.000 | 0,77253 € | 7.725,30 € |
| Unit Price without VAT: | 0,90870 € |
|---|---|
| Unit Price with VAT: | 1,08135 € |

