
111-01562 | |
|---|---|
DigiKey Part Number | 1436-2421-ND |
Manufacturer | |
Manufacturer Product Number | 111-01562 |
Description | CBL TIE LOCKING BLK 45LB 1.280' |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.193" (4.91mm) 45 lbs (20.41 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.193" (4.91mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 45 lbs (20.41 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,86690 € | 86,69 € |
| 200 | 0,82545 € | 165,09 € |
| 300 | 0,80213 € | 240,64 € |
| 500 | 0,77374 € | 386,87 € |
| 700 | 0,75557 € | 528,90 € |
| 1.000 | 0,73679 € | 736,79 € |
| Unit Price without VAT: | 0,86690 € |
|---|---|
| Unit Price with VAT: | 1,03161 € |

