
111-01561 | |
|---|---|
DigiKey Part Number | 111-01561-ND |
Manufacturer | |
Manufacturer Product Number | 111-01561 |
Description | CBL TIE LOCKING BLK 45LB 1.280' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 45 lbs (20.41 kg) | |
Features | - | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10640 € | 1.106,40 € |
| Unit Price without VAT: | 1,10640 € |
|---|---|
| Unit Price with VAT: | 1,31662 € |

