
111-01560 | |
|---|---|
DigiKey Part Number | 1436-2542-ND |
Manufacturer | |
Manufacturer Product Number | 111-01560 |
Description | CBL TIE LOCKING BLACK 45LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.663' (202.00mm, 7.95") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 45 lbs (20.41 kg) |
Part Status Active | Features Chemical Resistant, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA12), Nylon 12 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,90580 € | 90,58 € |
| 200 | 0,86250 € | 172,50 € |
| 300 | 0,83817 € | 251,45 € |
| 500 | 0,80848 € | 404,24 € |
| 700 | 0,78951 € | 552,66 € |
| 1.000 | 0,76988 € | 769,88 € |
| Unit Price without VAT: | 0,90580 € |
|---|---|
| Unit Price with VAT: | 1,07790 € |

