
111-01464 | |
|---|---|
DigiKey Part Number | 1436-111-01464-ND |
Manufacturer | |
Manufacturer Product Number | 111-01464 |
Description | CBL TIE LOCKING BLACK 30LB 7.80" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.140" (3.56mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.650' (198.00mm, 7.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,14502 € | 8.701,20 € |
| Unit Price without VAT: | 0,14502 € |
|---|---|
| Unit Price with VAT: | 0,17257 € |

