
111-01266 | |
|---|---|
DigiKey Part Number | 1436-2420-ND |
Manufacturer | |
Manufacturer Product Number | 111-01266 |
Description | CBL TIE LOCKING BLK 56LB 11.85" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.189" (4.80mm) 56 lbs (25.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.988' (301.00mm, 11.85") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 56 lbs (25.40 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA11), Nylon 11 |
Length - Approximate 12" | Color Black |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
Width 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,93380 € | 93,38 € |
| 200 | 0,88920 € | 177,84 € |
| 300 | 0,86410 € | 259,23 € |
| 500 | 0,83348 € | 416,74 € |
| 700 | 0,81393 € | 569,75 € |
| 1.000 | 0,79370 € | 793,70 € |
| Unit Price without VAT: | 0,93380 € |
|---|---|
| Unit Price with VAT: | 1,11122 € |

